C120003 | JBC

Desoldering tip, blade shape, Ø 3 mm, (L) 50 mm, C120003

Order No.: 06L279
EAN: 8427327253056
MPN:
C120003
Series: C120
C120003 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
56.6678 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-25
Leadtime: 5 Weeks **
Total Price:
56.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.6678 €

Blade cartridge, C120003, JBC

The cartridge works with micro tweezers which enables to align the cartridges according to the user needs.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Entlötspitze
diameter 3 mm
Suitable for PA120
Length 50 mm
Peak type Klingenform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes