C120004 | JBC
Desoldering tip, conical, Ø 0.7 mm, (L) 50 mm, C120004
Unit Price (€ / pc.)
45.4461 € *
Available: 3 pcs.
Leadtime: 1 Week **
C120 series desoldering tips for the JBC PA120 micro desoldering tweezers.
The C120 series soldering tips are designed for soldering and desoldering chip components or dual in-line components to reduce processing time. With the micro desoldering tweezers, the tips can be aligned and used according to the user's requirements.
Features:
- C120 series soldering tips are suitable for JBC PA120 micro desoldering tweezers
- due to the excellent electroplating the tips have a good thermal performance
- a very long shelf life for lead-free alloys
- Soldering tips are supplied individually!
Technical specifications
Version | Entlötspitze | |
diameter | 0.7 mm | |
Suitable for | PA120 | |
Length | 50 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |