C120007 | JBC
Desoldering tip, blade shape, Ø 3.5 mm, (L) 50 mm, C120007
Unit Price (€ / pc.)
55.93 € *
Available: 4 pcs.
Leadtime: 1 Week **
Blade cartridge, C120007, JBC
The cartridge works with micro tweezers which enables to align the cartridges according to the user needs.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Entlötspitze | |
diameter | 3.5 mm | |
Suitable for | PA120 | |
Length | 50 mm | |
Peak type | Klingenform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |