C120010 | JBC

Desoldering tip, blade shape, Ø 6 mm, (L) 50 mm, C120010

Order No.: 06L286
EAN: 8427327318236
MPN:
C120010
Series: C120
C120010 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
55.93 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.93 €

Blade cartridge, C120010, JBC

The cartridge works with micro tweezers which enables to align the cartridges according to the user needs.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Entlötspitze
diameter 6 mm
Suitable for PA120
Length 50 mm
Peak type Klingenform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes