C120011 | JBC
Desoldering tip, Ø 0.6 mm, (L) 50 mm, C120011
Unit Price (€ / pc.)
46.8384 € *
Available: 5 pcs.
Leadtime: 1 Week **
Chisel bent cartridge, C120011, JBC
The cartridge works with micro tweezers which enables to align the cartridges according to the user needs.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Entlötspitze | |
diameter | 0.6 mm | |
Suitable for | PA120 | |
Length | 50 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |