C130401 | JBC
Soldering tip, conical, Ø 0.6 mm, C130401
Unit Price (€ / pc.)
43.1137 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Conical bent cartridge, C130401, JBC
The cartridge can be aligned by using the anti-rotation screw incorporated on the tool.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 0.6 mm | |
Suitable for | AP130 Lötkolben | |
Peak type | Konisch |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |