C130418 | JBC
Soldering tip, chisel shaped, Ø 0.5 mm, C130418
Unit Price (€ / pc.)
40.7813 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Chisel bent cartridge, C130418, JBC
The cartridge can be aligned by using the anti-rotation screw incorporated on the tool.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | soldering tip | |
diameter | 0.5 mm | |
Suitable for | AP130 soldering iron | |
Peak type | chisel shaped |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |