C210002 | JBC

Soldering tip, conical, Ø 0.2 mm, (T) 0.2 mm, C210002

Order No.: 06L303
EAN: 8427327253278
MPN:
C210002
Series: C210
C210002 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
43.5302 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
43.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5302 €

Conical bent cartridge, C210002, JBC

The cartridge is appropriate for precision soldering jobs with medium power requirements.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
Thickness 0.2 mm
diameter 0.2 mm
Suitable for T210
Peak type Konisch
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes