C210004 | JBC
Soldering tip, conical, Ø 0.7 mm, (L) 5.5 mm, C210004
Unit Price (€ / pc.)
41.531 € *
Available: 11 pcs.
Leadtime: 1 Week **
Conical bent cartridge, C210004, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | soldering tip | |
diameter | 0.7 mm | |
Suitable for | T210 | |
Length | 5.5 mm | |
Peak type | conical |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |