C210005 | JBC
Soldering tip, conical, Ø 1 mm, C210005
Unit Price (€ / pc.)
41.531 € *
Available: 1 pcs.
Leadtime: 1 Week **
Conical cartridge, C210005, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | soldering tip | |
diameter | 1 mm | |
Suitable for | T210 | |
Peak type | conical |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |