C210012 | JBC

Soldering tip, special form, Ø 1 mm, C210012

Order No.: 06L954
EAN: 8427327253360
MPN:
C210012
Series: C210
C210012 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
61.166 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.166 €

Round connector cartridge, C210012, JBC

The cartridge is appropriate for precision soldering jobs with medium power requirements.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 1 mm
Suitable for T210
Peak type Sonderform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes