C210013 | JBC

Soldering tip, conical, Ø 0.5 mm, C210013

Order No.: 06L313
EAN: 8427327253377
MPN:
C210013
Series: C210
C210013 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
43.5302 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
43.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5302 €

Conical cartridge, C210013, JBC

The cartridge is appropriate for precision soldering jobs with medium power requirements.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Durchmesser 0.5 mm
Geeignet für T210
Spitzentyp Konisch
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes