C210014 | JBC
Soldering tip, conical, Ø 0.5 mm, (T) 1.7 mm, C210014
Unit Price (€ / pc.)
43.5302 € *
Available: 4 pcs.
Next delivery: 2 pcs. on 2025-04-11
Leadtime: 1 Week **
Conical bent cartridge, C210014, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Thickness | 1.7 mm | |
diameter | 0.5 mm | |
Suitable for | T210 | |
Peak type | Konisch |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |