C210018 | JBC

Soldering tip, blade shape, Ø 0.3 mm, C210018

Order No.: 06L832
EAN: 8427327318212
MPN:
C210018
Series: C210
C210018 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
45.4461 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
45.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.4461 €

Knife cartridge, C210018, JBC

The cartridge is appropriate for precision soldering jobs with medium power requirements.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.3 mm
Suitable for T210
Peak type Klingenform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes