C210021 | JBC

Soldering tip, chisel shaped, Ø 0.3 mm, C210021

Order No.: 06L321
EAN: 8427327328976
MPN:
C210021
Series: C210
C210021 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
43.5302 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
43.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5302 €

Chisel cartridge, C210021, JBC

The cartridge is appropriate for precision soldering jobs with medium power requirements.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.3 mm
Suitable for T210
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes