C210023 | JBC
Soldering tip, chisel shaped, Ø 0.2 mm, (W) 0.2 mm, C210023
Unit Price (€ / pc.)
43.1137 € *
Available: 3 pcs.
Leadtime: 1 Week **
Chisel cartridge, C210023, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Breite | 0.2 mm | |
Durchmesser | 0.2 mm | |
Geeignet für | T210 | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |