C210025 | JBC

Soldering tip, special form, Ø 1.1 mm, C210025

Order No.: 06L836
EAN: 8427327429550
MPN:
C210025
Series: C210
C210025 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
60.5948 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
60.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.5948 €

Pin/Connector cartridge, C210025, JBC

The cartridge is appropriate for precision soldering jobs with medium power requirements.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 1.1 mm
Suitable for T210
Peak type Sonderform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes