C245-731 | JBC
Soldering tip, chisel shaped, Ø 0.3 mm, (T x L x W) 0.3 x 10.5 x 0.6 mm, C245-731
Unit Price (€ / pc.)
34.0816 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
34.08 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0816 €
5 pcs.
32.0348 €
15 pcs.
30.8210 €
50 pcs.
29.4406 €
150 pcs.
28.2149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chisel cartridge, C245-731, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Breite | 0.6 mm | |
Dicke | 0.3 mm | |
Durchmesser | 0.3 mm | |
Geeignet für | BT-2BWA | |
Länge | 10.5 mm | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |