C245-906 | JBC
Soldering tip, chisel shaped, (T x L x W) 0.7 x 10 x 1.2 mm, C245-906
Unit Price (€ / pc.)
29.1788 € *
Available: 13 pcs.
Total Price:
29.18 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1788 €
5 pcs.
27.4176 €
15 pcs.
26.3585 €
50 pcs.
25.2042 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for JBC BT-2BWA.
With integrated heater.
Type: C245-906, chisel, straight, 1.2 x 0.7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T245 | |
| Thickness | 0.7 mm | |
| Length | 10 mm | |
| Width | 1.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |