C245017 | JBC

Desoldering tip, round shape, (W) 2.3 mm, C245017

Order No.: 06L839
EAN: 8427327253575
MPN:
C245017
Series: C245
C245017 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
41.531 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
41.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.531 €

Chip cartridge, C245017, JBC

The cartridge is appropiate for soldering chip components.

It is also appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Entlötspitze
Width 2.3 mm
Suitable for T245
Peak type Rundform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes