C245029 | JBC
Soldering tip, conical, Ø 0.4 mm, C245029
Unit Price (€ / pc.)
37.9729 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
37.97 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9729 €
5 pcs.
35.6881 €
15 pcs.
34.3315 €
50 pcs.
32.8083 €
150 pcs.
31.4398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conical bent cartridge, C245029, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 0.4 mm | |
Suitable for | T245 | |
Peak type | Konisch |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |