C245053 | JBC
Soldering tip, special form, Ø 3.8 mm, C245053
Unit Price (€ / pc.)
41.9356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Heat staking cartridge, C245053, JBC
The cartridge is special with chrome finish for plastic rivets.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Durchmesser | 3.8 mm | |
Geeignet für | T245 | |
Spitzentyp | Sonderform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |