C245054 | JBC

Soldering tip, special form, Ø 6.5 mm, C245054

Order No.: 06L848
EAN: 8427327252547
MPN:
C245054
Series: C245
JBC
C245054 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
41.531 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.531 €

Heat staking cartridge, C245054, JBC

The cartridge is special with chrome finish for plastic rivets.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Durchmesser 6.5 mm
Geeignet für T245
Spitzentyp Sonderform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes