C245102 | JBC
Soldering tip, Beveled, Ø 2 mm, C245102
Unit Price (€ / pc.)
25.9658 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bevel cartridge, C245102, JBC
The cartridge has a reduced tinned surface ideal for touching up.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | soldering tip | |
diameter | 2 mm | |
Suitable for | T245 | |
Peak type | Beveled |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |