C245109 | JBC

Soldering tip, blade shape, Ø 4.3 mm, C245109

Order No.: 06L353
EAN: 8427327253803
MPN:
C245109
Series: C245
C245109 JBC Soldering tips, desoldering tips and hot air nozzles Image 1
C245109 JBC Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
37.1756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1756 €

Conformal coating removal cartridge, C245109, JBC

The cartridge is special, not tinned and designed for cutting.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 4.3 mm
Suitable for T245
Peak type Klingenform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes