C245116 | JBC

Soldering tip, solder depot, (L x W) 8.5 x 3 mm, C245116

Order No.: 10L6597
EAN: 8427327253803
MPN:
C245116
Series: C245
C245116 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
59.0716 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.0716 €

Soldering tip, C245116, JBC

Special cartridge to solder inside a connector. It is perfect for applications with high power requirements such as ground plane soldering.

Technical specifications
Version Lötspitze
Width 3 mm
Suitable for T245
Length 8.5 mm
Peak type Lotdepot
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes