C245118 | JBC

Soldering tip, special form, (W) 0.4 mm, C245118

Order No.: 06L854
EAN: 8427327253834
MPN:
C245118
Series: C245
C245118 JBC Soldering tips, desoldering tips and hot air nozzles Image 1
C245118 JBC Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
38.9011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9011 €

Pin/Connector cartridge, C245118, JBC

The special cartridge is for cable soldering.

It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
Width 0.4 mm
Suitable for T245
Peak type Sonderform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes