C245119 | JBC
Soldering tip, special form, (W) 1 mm, C245119
Unit Price (€ / pc.)
72.9113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Hole punch cartridge, C245119, JBC
The special cartridge comes with PTFE (Polytetrafluoroethylene) coated tip.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Width | 1 mm | |
Suitable for | T245 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |