C245124 | JBC

Soldering tip, Special form, JBC-C245124

Order No.: 06L859
EAN: 8427327253889
MPN:
C245124
Series: C245
JBC
C245124 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.9011 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
38.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9011 €

Heat staking cartridge, C245124, JBC

The special cartridge is designed for plastics rivets.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Geeignet für T245
Spitzentyp Sonderform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes