C245126 | JBC
Soldering tip, conical, Ø 0.4 mm, C245126
Unit Price (€ / pc.)
27.7508 € *
Available: 14 pcs.
Conical bent cartridge, C245126, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Filter | Property | Value |
---|---|---|
Version | soldering tip | |
Suitable for | T245 | |
diameter | 0.4 mm | |
Peak type | conical |
Download
Logistics
Property | Value |
---|---|
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |