C245138 | JBC
Soldering tip, Blade shape, JBC-C245138
Unit Price (€ / pc.)
57.1200 € *
Standard delivery time from the manufacturer is: 1 Week
Cutter cartridge, C245138, JBC
The special cartridge is designed for cutting plastics and rubber.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | blade shape | |
| Suitable for | T245 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |