C245158E | JBC

Soldering tip, chisel shaped, (T x W) 0.4 x 10.8 mm, C245158E

Order No.: 10L6700
EAN: 8427327486355
MPN:
C245158E
Series: C245E
JBC
C245158E JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.675 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
38.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.675 €

Chisel cartridge, C245158E, JBC

This product has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal efficiency. It is appropriate for general soldering purposes and they are perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Technical specifications
Ausführung Lötspitze
Breite 10.8 mm
Dicke 0.4 mm
Geeignet für T245
Spitzentyp Meißelform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes