C245159E | JBC

Soldering tip, chisel shaped, (T x W) 0.4 x 10.8 mm, C245159E

Order No.: 10L6701
EAN: 8427327486362
MPN:
C245159E
Series: C245E
C245159E JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
38.675 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-25
Leadtime: 3 Weeks **
Total Price:
38.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.675 €

Chisel cartridge, C245159E, JBC

This product has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal efficiency. It is appropriate for general soldering purposes and they are perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Technical specifications
Version Lötspitze
Width 10.8 mm
Thickness 0.4 mm
Suitable for T245
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes