C245160E | JBC
Soldering tip, chisel shaped, (T x W) 0.5 x 10.8 mm, C245160E
Unit Price (€ / pc.)
38.675 € *
Available: 1 pcs.
Leadtime: 1 Week **
Chisel cartridge, C245160E, JBC
This product has been designed with a thicker iron layer what makes this tip ideal for tough and repetitive works in mass production. A thicker iron layer reduces the thermal efficiency. It is appropriate for general soldering purposes and they are perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Technical specifications
Version | Lötspitze | |
Width | 10.8 mm | |
Thickness | 0.5 mm | |
Suitable for | T245 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |