C245201 | JBC

Soldering tip, conical, Ø 0.6 mm, (L) 20 mm, C245201

Order No.: 06L864
EAN: 8427327253940
MPN:
C245201
Series: C245
C245201 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
37.1756 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1756 €

Conical cartridge, C245201, JBC

The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.6 mm
Suitable for T245
Length 20 mm
Peak type Konisch
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes