C245215 | JBC
Desoldering tip, (W) 9.5 mm, JBC-C245215
Unit Price (€ / pc.)
70.5908 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dual in line cartridge, C245215, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Entlötspitze | |
Breite | 9.5 mm | |
Geeignet für | T245 |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |