C245224 | JBC
Desoldering tip, blade shape, (W) 12 mm, C245224
Unit Price (€ / pc.)
74.0656 € *
Standard delivery time from the manufacturer is: On Request
QFP cartridge, C245224, JBC
The cartridge is appropiate for soldering QFP and PLCC.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | blade shape | |
| Suitable for | T245 | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |