C245226 | JBC

Desoldering tip, (W) 15.2 mm, JBC-C245226

Order No.: 06L870
EAN: 8427327254015
MPN:
C245226
Series: C245
C245226 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
70.5908 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
70.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.5908 €

Dual in line cartridge, C245226, JBC

The cartridge is designed for soldering dual in line.

It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Entlötspitze
Breite 15.2 mm
Geeignet für T245
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes