C245230 | JBC
Soldering tip, conical, Ø 0.3 mm, (L) 13.5 mm, C245230
Unit Price (€ / pc.)
40.0911 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Conical cartridge, C245230, JBC
The C245 cartridge range is the widest one of JBC with many shapes, sizes, and special models. It is appropriate for general soldering purposes and is perfect for both SMD components and for applications with high power requirements such as ground plane soldering.
Technical specifications
Ausführung | Lötspitze | |
Durchmesser | 0.3 mm | |
Geeignet für | T245 | |
Länge | 13.5 mm | |
Spitzentyp | Konisch |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |