C245250 | JBC

Desoldering tip, (W) 5.4 mm, JBC-C245250

Order No.: 06L379
EAN: 8427327252554
MPN:
C245250
Series: C245
C245250 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
70.5908 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.5908 €

Dual in line cartridge, C245250, JBC

The cartridge is appropiate for soldering dual in line.

It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Filter Property Value
Version desoldering tip
Suitable for T245
Width 5.4 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes