C245301 | JBC
Soldering tip, Beveled, Ø 8.8 mm, C245301
Unit Price (€ / pc.)
60.1783 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bevel cartridge, C245301, JBC
The special cartridge with a large contact surface to solder wide areas.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 8.8 mm | |
Suitable for | T245 | |
Peak type | Angeschrägt |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |