C245304 | JBC
Desoldering tip, (W) 9.6 mm, JBC-C245304
Unit Price (€ / pc.)
70.5908 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dual in line cartridge, C245304, JBC
The cartridge is appropiate for dual in line.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Entlötspitze | |
Width | 9.6 mm | |
Suitable for | T245 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |