C245311 | JBC

Soldering tip, special form, (L) 20 mm, C245311

Order No.: 06L881
EAN: 8427327254305
MPN:
C245311
Series: C245
JBC
C245311 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
66.4258 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
66.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.4258 €

Heat staking cartridge, C245311, JBC

The cartridge is specially designed to use in plastic applications.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Geeignet für T245
Länge 20 mm
Spitzentyp Sonderform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes