C245312 | JBC

Soldering tip, special form, Ø 3.2 mm, C245312

Order No.: 06L391
EAN: 8427327254312
MPN:
C245312
Series: C245
C245312 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
44.625 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.625 €

Heat staking cartridge, C245312, JBC

The cartridge is specially designed to use in plastic applications.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 3.2 mm
Suitable for T245
Peak type Sonderform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes