C245313 | JBC
Soldering tip, special form, Ø 4.1 mm, C245313
Unit Price (€ / pc.)
48.9447 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Heat staking cartridge, C245313, JBC
The cartridge is specially designed to use in plastic applications.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
diameter | 4.1 mm | |
Suitable for | T245 | |
Peak type | Sonderform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |