C245315 | JBC

Desoldering tip, special form, (W) 15 mm, C245315

Order No.: 06L393
EAN: 8427327277137
MPN:
C245315
Series: C245
C245315 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
74.0656 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
74.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.0656 €

QFP cartridge, C245315, JBC

The cartridge is appropiate for QFP and PLCC.

It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Entlötspitze
Width 15 mm
Suitable for T245
Peak type Sonderform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes