C245352 | JBC

Soldering tip, special form, (T x W) 3.5 x 15.4 mm, C245352

Order No.: 10L6705
EAN: 8427327472716
MPN:
C245352
Series: C245
C245352 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
75.0652 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.0652 €

QFP cartridge, C245352, JBC

The C245352 cartridge is designed for desoldering QFP and PLCC. This product offers instant heat up, excellent heat transfer and great durability.

Technical specifications
Version Entlötspitze
Width 15.4 mm
Thickness 3.5 mm
Suitable for T245
Peak type Sonderform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes