C245627 | JBC

Soldering tip, conical, Ø 3 mm, C245627

Order No.: 06L398
EAN: 8427327254411
MPN:
C245627
Series: C245
C245627 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
37.1756 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
37.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.1756 €

Conical bent cartridge, C245627, JBC

The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 3 mm
Suitable for T245
Peak type Konisch
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes