C245667 | JBC
Soldering tip, Special form, JBC-C245667
Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: On Request
Drag soldering cartridge, C245667, JBC
The special cartridge is for through hole drag soldering.
It is appropriate for through-hole drag soldering components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | special form | |
| Suitable for | T245 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |