C245669 | JBC

Soldering tip, Special form, JBC-C245669

Order No.: 06L403
EAN: 8427327254435
MPN:
C245669
Series: C245
JBC
C245669 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
41.531 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.531 €

Drag soldering cartridge, C245669, JBC

The special cartridge is for through hole drag soldering.

It is appropriate for through-hole drag soldering components or for applications with high power requirements such as ground plane soldering.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Geeignet für T245
Spitzentyp Sonderform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes